The SIOV-S07K17G5S5 is a metal oxide varistor from TDK, designed for overvoltage and ESD protection. It has a varistor voltage of 27V and a maximum AC voltage rating of 17V. The device features a capacitance of 0.0019uF and a maximum surge current of 250mA. The SIOV-S07K17G5S5 is suitable for operation over the temperature range of -40 to 105°C and is mounted through a hole. It is constructed using metal oxide technology.
TDK SIOV-S07K17G5S5 technical specifications.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.0019uF |
| Clamping Voltage | 53V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 250A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S07K17G5S5 to view detailed technical specifications.
No datasheet is available for this part.