The SIOV-S07K35E2 is a 56V metal oxide varistor with a maximum AC voltage rating of 35V and maximum DC voltage rating of 45V. It has a capacitance of 0.00105uF and a clamping voltage of 110V. The device can handle a maximum surge current of 250mA and operates between -40°C and 85°C. It is designed for through hole mounting with a terminal pitch of 5mm and is suitable for use in overvoltage and ESD protection applications.
TDK SIOV-S07K35E2 technical specifications.
| Varistor Voltage | 56V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 0.00105uF |
| Clamping Voltage | 110V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 250A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S07K35E2 to view detailed technical specifications.
No datasheet is available for this part.