The SIOV-S07K420G5S5 is a metal oxide varistor from TDK with a maximum AC voltage rating of 420V and maximum DC voltage rating of 560V. It has a capacitance of 65pF and a clamping voltage of 1120V. The varistor can handle a maximum surge current of 1200A and operates between -40°C and 105°C. It is available in a through-hole package with a 5mm terminal pitch.
TDK SIOV-S07K420G5S5 technical specifications.
| Varistor Voltage | 680V |
| Max AC Voltage Rating | 420V |
| Max DC Voltage Rating | 560V |
| Capacitance | 65pF |
| Clamping Voltage | 1120V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S07K420G5S5 to view detailed technical specifications.
No datasheet is available for this part.