The TDK SIOV-S07K50G5S5 is a metal oxide varistor with a varistor voltage of 82V and a maximum AC voltage rating of 50V. It has a capacitance of 530pF and a clamping voltage of 135V. The varistor can handle a maximum surge current of 1200A and operates within a temperature range of -40°C to 105°C. It is designed for through hole mounting and features a 5mm terminal pitch.
TDK SIOV-S07K50G5S5 technical specifications.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 530pF |
| Clamping Voltage | 135V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S07K50G5S5 to view detailed technical specifications.
No datasheet is available for this part.