The SIOV-S07K75G5S5 is a metal oxide varistor from TDK with a varistor voltage of 120V and a maximum AC voltage rating of 75V. It has a capacitance of 430pF and a clamping voltage of 200V with a clamping current of 10A. The device can withstand a maximum surge current of 1200A and is rated for operation between -40°C and 105°C. It is available in a through hole package with a terminal pitch of 5mm.
TDK SIOV-S07K75G5S5 technical specifications.
| Varistor Voltage | 120V |
| Max AC Voltage Rating | 75V |
| Max DC Voltage Rating | 100V |
| Capacitance | 430pF |
| Clamping Voltage | 200V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S07K75G5S5 to view detailed technical specifications.
No datasheet is available for this part.