The TDK SIOV-S10K115G5S5 is a metal oxide varistor with a varistor voltage of 180V and a maximum AC voltage rating of 115V. It has a capacitance of 445pF and a clamping voltage of 300V. The device can handle a maximum surge current of 2500A and operates within a temperature range of -40°C to 85°C. It is designed for through hole mounting with a terminal pitch of 5mm. The varistor is suitable for overvoltage and ESD protection applications.
TDK SIOV-S10K115G5S5 technical specifications.
| Varistor Voltage | 180V |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 150V |
| Capacitance | 445pF |
| Clamping Voltage | 300V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S10K115G5S5 to view detailed technical specifications.
No datasheet is available for this part.