The TDK SIOV-S10K130G5S5 is a metal oxide varistor with a varistor voltage of 205V, maximum AC voltage rating of 130V, and maximum DC voltage rating of 170V. It has a capacitance of 400pF and a maximum surge current of 2500mA. The varistor is designed for through hole mounting with a terminal pitch of 5mm. It operates within a temperature range of -40°C to 85°C. The TDK SIOV-S10K130G5S5 is a component of the metal oxide varistor category.
TDK SIOV-S10K130G5S5 technical specifications.
| Varistor Voltage | 205V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Capacitance | 400pF |
| Clamping Voltage | 340V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S10K130G5S5 to view detailed technical specifications.
No datasheet is available for this part.