The TDK SIOV-S10K440G5S5 is a metal oxide varistor with a varistor voltage of 715V, maximum AC voltage rating of 440V, and maximum DC voltage rating of 585V. It features a capacitance of 125pF and a clamping voltage of 1180V. The device can handle a maximum surge current of 2500A and operates within a temperature range of -40°C to 105°C. It is designed for through-hole mounting with a terminal pitch of 7.5mm.
TDK SIOV-S10K440G5S5 technical specifications.
| Varistor Voltage | 715V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 125pF |
| Clamping Voltage | 1180V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S10K440G5S5 to view detailed technical specifications.
No datasheet is available for this part.