The SIOV-S10K625G5S5 is a metal oxide varistor from TDK with a maximum AC voltage rating of 625V and maximum DC voltage rating of 825V. It has a capacitance of 90pF and a clamping voltage of 1650V. The varistor can handle a maximum surge current of 2500A and operates between -40°C and 105°C. It is designed for through hole mounting with a terminal pitch of 7.5mm.
TDK SIOV-S10K625G5S5 technical specifications.
| Varistor Voltage | 1000V |
| Max AC Voltage Rating | 625V |
| Max DC Voltage Rating | 825V |
| Capacitance | 90pF |
| Clamping Voltage | 1650V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S10K625G5S5 to view detailed technical specifications.
No datasheet is available for this part.