The SIOV-S14K1000G5S5 is a metal oxide varistor from TDK, suitable for overvoltage and ESD protection. It has a varistor voltage of 1800V and can withstand a maximum AC voltage rating of 1100V. The device also features a maximum DC voltage rating of 1465V and a capacitance of 100pF. The varistor is designed to handle a maximum surge current of 4500A and operates within a temperature range of -40°C to 105°C. It is available in a through-hole package with a terminal pitch of 7.5mm.
TDK SIOV-S14K1000G5S5 technical specifications.
| Varistor Voltage | 1800V |
| Max AC Voltage Rating | 1100V |
| Max DC Voltage Rating | 1465V |
| Capacitance | 100pF |
| Clamping Voltage | 2970V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S14K1000G5S5 to view detailed technical specifications.
No datasheet is available for this part.