The SIOV-S14K175G5S5 is a metal oxide varistor from TDK with a varistor voltage of 270V and a maximum AC voltage rating of 175V. It has a capacitance of 490pF and a clamping voltage of 455V. The device can handle a maximum surge current of 4500A and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for through hole mounting with a terminal pitch of 7.5mm.
TDK SIOV-S14K175G5S5 technical specifications.
| Varistor Voltage | 270V |
| Max AC Voltage Rating | 175V |
| Max DC Voltage Rating | 225V |
| Capacitance | 490pF |
| Clamping Voltage | 455V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S14K175G5S5 to view detailed technical specifications.
No datasheet is available for this part.