The SIOV-S14K440G5S5 is a metal oxide varistor from TDK with a varistor voltage of 715V. It has a maximum AC voltage rating of 440V and a maximum DC voltage rating of 585V. The device features a capacitance of 210pF and a clamping voltage of 1180V with a clamping current of 50mA. It can handle a maximum surge current of 4500A. The varistor operates within a temperature range of -40°C to 105°C and is mounted through a hole with a terminal pitch of 7.5mm.
TDK SIOV-S14K440G5S5 technical specifications.
| Varistor Voltage | 715V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 210pF |
| Clamping Voltage | 1180V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S14K440G5S5 to view detailed technical specifications.
No datasheet is available for this part.