The SIOV-S20K11G5S5 is a metal oxide varistor from TDK with a varistor voltage of 18V and a maximum AC voltage rating of 11V. It has a capacitance of 0.023uF and a clamping voltage of 36V. The device can handle a maximum surge current of 2000mA and operates over a temperature range of -40 to 105°C. It is designed for use in overvoltage and ESD protection applications and is available in a through hole package with a terminal pitch of 10mm.
TDK SIOV-S20K11G5S5 technical specifications.
| Varistor Voltage | 18V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 0.023uF |
| Clamping Voltage | 36V |
| Clamping Current | 20A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S20K11G5S5 to view detailed technical specifications.
No datasheet is available for this part.