This 56V metal oxide varistor features a maximum AC voltage rating of 35V and a maximum DC voltage rating of 45V. It has a capacitance of 0.008uF and a clamping voltage of 110V. The device can handle a maximum surge current of 2000A and operates within a temperature range of -40°C to 105°C. It is designed for through-hole mounting and is suitable for use in circuit protection applications.
TDK SIOV-S20K35G5S5 technical specifications.
| Varistor Voltage | 56V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 0.008uF |
| Clamping Voltage | 110V |
| Clamping Current | 20A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S20K35G5S5 to view detailed technical specifications.
No datasheet is available for this part.