The SIOV-S20K510G5S5 is a metal oxide varistor from TDK with a varistor voltage of 820V and a maximum AC voltage rating of 510V. It has a capacitance of 340pF and a clamping voltage of 1355V. The device can handle a maximum surge current of 6500A and operates within a temperature range of -40°C to 105°C. It is designed for through hole mounting with a terminal pitch of 10mm.
TDK SIOV-S20K510G5S5 technical specifications.
| Varistor Voltage | 820V |
| Max AC Voltage Rating | 510V |
| Max DC Voltage Rating | 670V |
| Capacitance | 340pF |
| Clamping Voltage | 1355V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S20K510G5S5 to view detailed technical specifications.
No datasheet is available for this part.