TDK SIOV-S20K680G5S5 technical specifications.
| Varistor Voltage | 1100V |
| Max AC Voltage Rating | 680V |
| Max DC Voltage Rating | 895V |
| Capacitance | 250pF |
| Clamping Voltage | 1815V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S20K680G5S5 to view detailed technical specifications.
No datasheet is available for this part.