The TDK SIOV-S20K75G5S5 is a metal oxide varistor with a varistor voltage of 120V and a maximum AC voltage rating of 75V. It has a capacitance of 0.0029uF and a clamping voltage of 200V. The device can handle a maximum surge current of 6500A and operates over a temperature range of -40°C to 105°C. It is designed for through-hole mounting and features a 10mm terminal pitch.
TDK SIOV-S20K75G5S5 technical specifications.
| Varistor Voltage | 120V |
| Max AC Voltage Rating | 75V |
| Max DC Voltage Rating | 100V |
| Capacitance | 0.0029uF |
| Clamping Voltage | 200V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S20K75G5S5 to view detailed technical specifications.
No datasheet is available for this part.