The SIOV-S20K95G5S5 is a metal oxide varistor from TDK, designed for overvoltage and ESD protection. It has a varistor voltage of 150V and can withstand a maximum AC voltage rating of 95V. The device features a capacitance of 0.00183uF and a clamping voltage of 250V. It can handle a maximum surge current of 6500A and operates within a temperature range of -40 to 105°C. The varistor is mounted through a hole and has a terminal pitch of 10mm.
TDK SIOV-S20K95G5S5 technical specifications.
| Varistor Voltage | 150V |
| Max AC Voltage Rating | 95V |
| Max DC Voltage Rating | 125V |
| Capacitance | 0.00183uF |
| Clamping Voltage | 250V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S20K95G5S5 to view detailed technical specifications.
No datasheet is available for this part.