TDK SL1923-222KR70-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1R |
| Diameter | 18.8mm |
| Height | 24mm |
| Inductance | 2.2mH |
| Lead/Base Style | Radial |
| Length | 23.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | SL |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK SL1923-222KR70-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.