
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 2.2A DC current rating, and 2.4A saturation current. DC resistance is 47.2mΩ at 1kHz test frequency. Operating temperature range is -40°C to 105°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
TDK SLF10145T-150M2R2-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 47.2mR |
| Depth | 10.4mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-150M2R2-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
