
TDK's SLF10145T-221MR65-H is a 220uH ferrite shielded inductor with a DC resistance of 564mR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for 650mA of saturation current and is compliant with AEC-Q200. It is packaged in a nonstandard case with a surface mount termination and is available in quantities of 500 on tape and reel.
TDK SLF10145T-221MR65-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 564mR |
| Height | 4.5mm |
| Inductance | 220uH |
| Length | 10.1mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-221MR65-H to view detailed technical specifications.
No datasheet is available for this part.