
TDK's SLF10145T-330M1R6-H is a ferrite inductor with a 33uH inductance value and a 20% tolerance. It has a maximum DC current rating of 1.6A and operates within a temperature range of -40°C to 125°C. The inductor is shielded and features a surface mount package type, making it suitable for use in high-density applications. It is compliant with AEC-Q200 ratings and lead-free.
TDK SLF10145T-330M1R6-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 97.8mR |
| Height | 4.5mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-330M1R6-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
