
Surface mount general purpose inductor featuring 330µH inductance with a 20% tolerance, designed for broad application use. This shielded, ferrite-core component offers a rated current of 540mA and a DC resistance of 816mΩ. Operating across a temperature range of -40°C to 105°C, it is housed in a 10.1mm x 10.1mm x 4.5mm package and is RoHS compliant.
TDK SLF10145T-331MR54-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Resistance (DCR) | 816mR |
| Depth | 10.1mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 540mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 540mA |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-331MR54-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
