
This ferrite fixed inductor has a DC resistance of 19.3 milliohms and an inductance of 3.3 microhenries. It is rated for a maximum operating temperature of 105°C and a maximum current of 3.9 amps. The inductor is shielded and has a nonstandard package with a depth of 10.1mm, height of 4.5mm, length of 10.1mm, and width of 10.1mm. It is available in a package quantity of 500 and is lead-free and RoHS compliant.
TDK SLF10145T-3R3N3R7-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 19.3mR |
| Depth | 10.1mm |
| Height | 4.5mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.9A |
| RoHS Compliant | Yes |
| Saturation Current | 4.9A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-3R3N3R7-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
