TDK SLF10145T-3R3N3R8-H technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
Download the complete datasheet for TDK SLF10145T-3R3N3R8-H to view detailed technical specifications.
No datasheet is available for this part.