This ferrite shielded inductor has a DC resistance of 120mR and an inductance of 47uH. It can handle a maximum DC current of 1.4A and operates within a temperature range of -40°C to 105°C. The inductor is designed for surface mount applications and is packaged in a nonstandard case with a height of 4.5mm and a width of 10.1mm.
TDK SLF10145T-470M1R4 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Height | 4.5mm |
| Inductance | 47uH |
| Length | 10.1mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 1.4A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF10145T-470M1R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.