
Ferrite-core, shielded, general-purpose inductor with 47µH inductance and 20% tolerance. Features a 1.4A maximum DC current rating and 120mΩ DC resistance. Designed for surface mount applications with a 4040 package size, operating temperature range of -40°C to 105°C, and RoHS compliance.
TDK SLF10145T-470M1R4-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 120mR |
| Depth | 10.4mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.398inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.4A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-470M1R4-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
