TDK SLF10145T-471MR47 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.236R |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 470mA |
| Series | SLF |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF10145T-471MR47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.