The SLF10145T-5R6M3R2 is a shielded wirewound inductor from TDK with a ferrite core material and a tolerance of 20%. It has an inductance of 5.6uH and a maximum DC current rating of 3.8A. The inductor measures 10.4mm in length, 4.8mm in height, and 10.4mm in depth. It operates within a temperature range of -20 to 90 degrees Celsius.
TDK SLF10145T-5R6M3R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.8A |
| Max DC Resistance | 0.022(Typ)Ohm |
| Product Length | 10.4mm |
| Height | 4.8mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SLF10145T-5R6M3R2 to view detailed technical specifications.
No datasheet is available for this part.