Surface mount wirewound power inductor with 5.6µH inductance and 20% tolerance, designed for automotive applications. Features a shielded ferrite core, 3.2A current rating, and low 26.4mΩ DC resistance. Operates across a wide temperature range from -40°C to 125°C and meets AEC-Q200 standards. Packaged in tape and reel for automated assembly.
TDK SLF10145T-5R6M3R2-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 26.4mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 5.6uH |
| Length | 0.398inch |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-5R6M3R2-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.