TDK SLF10145T-681MR38 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.92R |
| Height | 4.5mm |
| Inductance | 680uH |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 380mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF10145T-681MR38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.