
This surface mount fixed inductor features a ferrite core, a maximum operating temperature of 125°C, and a minimum operating temperature of -40°C. It has a DC resistance of 1.92 ohms and an inductance of 680 microhenries. The inductor is shielded and has a tolerance of 20%. It is rated for a maximum DC current of 380 milliamps and is compliant with AEC-Q200. The inductor is packaged in a 0404 package and is available in quantities of 500 per reel.
TDK SLF10145T-681MR38-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.92R |
| Height | 4.5mm |
| Inductance | 680uH |
| Length | 10.1mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-681MR38-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
