Surface mount shielded wirewound power inductor with 680µH inductance and 20% tolerance. Features a ferrite core, 380mA rated DC current, and 1.6Ω maximum DC resistance. Operates from -40°C to 105°C and is supplied in tape and reel packaging.
TDK SLF10145T-681MR38-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 380mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 10.4mm |
| Height | 4.5mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 380mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10145T-681MR38-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
