
Surface mount, shielded, wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 3.8A current rating, and 4.1A saturation current. Offers low DC resistance of 22.2mΩ at a test frequency of 100kHz. Operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
TDK SLF10165T-100M3R83PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.8A |
| DC Resistance (DCR) | 22.2mR |
| Height | 7mm |
| Height - Seated (Max) | 0.268inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.398inch |
| Max DC Current | 3.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.0222R |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10165T-100M3R83PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
