TDK SLF10165T-1R5N6R83PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.71mR |
| Height | 7mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 10.7A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10165T-1R5N6R83PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
