This surface mount ferrite inductor features a nonstandard package with a core material of ferrite and a maximum operating temperature of 105°C. The inductor has a maximum DC current rating of 2.43A and a tolerance of 20%. It is lead free and RoHS compliant, and is packaged on a tape and reel. The inductor measures 10.1mm in length and width, and has a height of 7mm.
TDK SLF10165T-220M2R43PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 53.8mR |
| Height | 7mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 2.43A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.0538R |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10165T-220M2R43PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
