TDK SLF10165T-4R7N4R73PF technical specifications.
| Core Material | Ferrite |
| Height | 7mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max DC Current | 4.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.0152R |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10165T-4R7N4R73PF to view detailed technical specifications.
No datasheet is available for this part.
