
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance. Features a ferrite core, 4.3A current rating, and 4.6A saturation current. Offers a low DC resistance of 18.2mΩ at a test frequency of 100kHz. Operates within a temperature range of -40°C to 105°C and is packaged in tape and reel.
TDK SLF10165T-6R8N4R33PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Resistance (DCR) | 18.2mR |
| Height | 7mm |
| Height - Seated (Max) | 0.268inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.398inch |
| Max DC Current | 4.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF10165T-6R8N4R33PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
