Inductor Power Shielded Wirewound 1500uH 20% 1KHz Ferrite 0.48A 1.73Ohm DCR T/R
TDK SLF12555T-152MR29 technical specifications.
| Current Rating | 290mA |
| Inductance | 1.5mH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12555T-152MR29 to view detailed technical specifications.
No datasheet is available for this part.