TDK SLF12555T-220M2R3 technical specifications.
| Current Rating | 2.3A |
| Height | 5.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12555T-220M2R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.