Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 2.5A 0.0618Ohm DCR T/R
TDK SLF12555T-470M1R6 technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SLF12555T-470M1R6 to view detailed technical specifications.
No datasheet is available for this part.