Surface mount shielded wirewound power inductor with 470µH inductance and 20% tolerance. Features a ferrite core, 880mA DC current rating, and 490mA saturation current. Operates from -40°C to 105°C with a DC resistance of 624mΩ at a test frequency of 1kHz. Dimensions are 12.5mm (L) x 12.5mm (W) x 5.5mm (H). Packaged in tape and reel, this RoHS compliant component is lead-free.
TDK SLF12555T-471MR49-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 490mA |
| DC Current | 880mA |
| DC Resistance (DCR) | 624mR |
| Depth | 12.8mm |
| Height | 5.5mm |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 490mA |
| RoHS Compliant | Yes |
| Saturation Current | 490mA |
| Self Resonant Frequency | 1kHz |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12555T-471MR49-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
