TDK SLF12565T-101M1R6 technical specifications.
| Current Rating | 1.6A |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12565T-101M1R6 to view detailed technical specifications.
No datasheet is available for this part.