Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 1.9A maximum DC current rating, and 1.6A saturation current. DC resistance is 148mΩ. Operates from -20°C to 105°C and is RoHS compliant. Packaged in tape and reel.
TDK SLF12565T-101M1R6-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 148mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12565T-101M1R6-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
