This ferrite shielded inductor features a 1mH inductance value and a saturation current of 450mA. It has a maximum operating temperature of 125°C and is rated to AEC-Q200 standards. The inductor is designed for surface mount applications and is available in a nonstandard package.
TDK SLF12565T-102MR45-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.016R |
| Height | 6.5mm |
| Inductance | 1mH |
| Length | 12.5mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 2.016R |
| Saturation Current | 450mA |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.112877oz |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12565T-102MR45-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.