Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 4.4A maximum DC current rating, and 4.2A saturation current. Offers a low DC resistance of 28.4mΩ at 1kHz. Operates from -20°C to 105°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
TDK SLF12565T-150M4R2-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.2A |
| DC Resistance (DCR) | 28.4mR |
| Depth | 12.8mm |
| Height | 0.256inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12565T-150M4R2-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
