TDK SLF12565T-220M3R5-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37.92mR |
| Height | 6.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.8A |
| Saturation Current | 3.5A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12565T-220M3R5-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
