
TDK's SLF12565T-220M3R5-PF is a ferrite shielded inductor with a rated current of 3.5A and an inductance of 22uH. It operates within a temperature range of -40°C to 105°C and is packaged in a nonstandard case with a height of 5.5mm and a width of 12.5mm. This inductor is designed for surface mount applications and is lead free and RoHS compliant.
TDK SLF12565T-220M3R5-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 37.9mR |
| Height | 5.5mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 3.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12565T-220M3R5-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
