TDK SLF12565T-221M1R0-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 328mR |
| Height | 6.5mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12565T-221M1R0-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
