The SLF12565T-2R0N6R2 is a fixed inductor from TDK with a current rating of 6.2A and inductance of 2uH. It has a tolerance of 30% and is available in a 4949 package type. The inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is not RoHS compliant.
TDK SLF12565T-2R0N6R2 technical specifications.
| Current Rating | 6.2A |
| Height | 6.5mm |
| Inductance | 2uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12565T-2R0N6R2 to view detailed technical specifications.
No datasheet is available for this part.